


0982660053 | |
|---|---|
DigiKey Part Number | WM20639-ND |
Manufacturer | |
Manufacturer Product Number | 0982660053 |
Description | CABLE FFC/FPC 6POS 0.5MM 2" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0982660053 Models |
Category | Number of Conductors 6 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 2.000" (50.80mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 05-06-A-0050-A-4-06-4-T | GCT | 905 | 2073-05-06-A-0050-A-4-06-4-T-ND | 0,88000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,67000 Kč | 64,67 Kč |
| 10 | 54,88900 Kč | 548,89 Kč |
| 25 | 51,45360 Kč | 1 286,34 Kč |
| 50 | 48,99260 Kč | 2 449,63 Kč |
| 100 | 46,65130 Kč | 4 665,13 Kč |
| 250 | 43,72876 Kč | 10 932,19 Kč |
| 500 | 41,64114 Kč | 20 820,57 Kč |
| 1 000 | 39,65451 Kč | 39 654,51 Kč |
| 3 000 | 36,69911 Kč | 110 097,33 Kč |
| Unit Price without VAT: | 64,67000 Kč |
|---|---|
| Unit Price with VAT: | 78,25070 Kč |











