
Category | Number of Conductors 6 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 4.000" (101.60mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0151660057 | Molex | 1 129 | WM11349-ND | 59,84000 Kč | Parametric Equivalent |
| 0152660057 | Molex | 896 | WM11404-ND | 72,38000 Kč | Parametric Equivalent |
| FJH-06-D-04.00-4 | Samtec Inc. | 0 | FJH-06-D-04.00-4-ND | 56,69000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,15000 Kč | 83,15 Kč |
| 10 | 70,57400 Kč | 705,74 Kč |
| 25 | 66,15200 Kč | 1 653,80 Kč |
| 50 | 62,98980 Kč | 3 149,49 Kč |
| 100 | 59,98080 Kč | 5 998,08 Kč |
| 250 | 56,22424 Kč | 14 056,06 Kč |
| 500 | 55,00174 Kč | 27 500,87 Kč |
| Unit Price without VAT: | 83,15000 Kč |
|---|---|
| Unit Price with VAT: | 100,61150 Kč |

