


0152660057 | |
|---|---|
DigiKey Part Number | WM11404-ND |
Manufacturer | |
Manufacturer Product Number | 0152660057 |
Description | CABLE FFC/FPC 6POS 0.5MM 4" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0152660057 Models |
Category | Number of Conductors 6 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 4.000" (101.60mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 05-06-A-0101-A-4-06-4-T | GCT | 502 | 2073-05-06-A-0101-A-4-06-4-T-ND | 22,68000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,38000 Kč | 72,38 Kč |
| 10 | 61,51400 Kč | 615,14 Kč |
| 25 | 57,64720 Kč | 1 441,18 Kč |
| 50 | 54,89180 Kč | 2 744,59 Kč |
| 100 | 52,27050 Kč | 5 227,05 Kč |
| 250 | 48,99700 Kč | 12 249,25 Kč |
| 500 | 46,65890 Kč | 23 329,45 Kč |
| 1 000 | 44,43307 Kč | 44 433,07 Kč |
| 3 000 | 41,12198 Kč | 123 365,94 Kč |
| Unit Price without VAT: | 72,38000 Kč |
|---|---|
| Unit Price with VAT: | 87,57980 Kč |









