6 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Premo-Flex Flat Flexible Cable (FFC) EMI Solutions

0153660057

DigiKey Part Number
900-0153660057-ND
Manufacturer
Manufacturer Product Number
0153660057
Description
CABLE FFC/FPC 6POS 0.5MM 4"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Datasheet
 Datasheet
EDA/CAD Models
0153660057 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
6
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
4.000" (101.60mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0151660057Molex1 129WM11349-ND59,84000 KčParametric Equivalent
0152660057Molex896WM11404-ND72,38000 KčParametric Equivalent
FJH-06-D-04.00-4Samtec Inc.0FJH-06-D-04.00-4-ND56,69000 KčParametric Equivalent
In-Stock: 17
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1127,88000 Kč127,88 Kč
20103,50950 Kč2 070,19 Kč
4098,55925 Kč3 942,37 Kč
6095,77883 Kč5 746,73 Kč
10092,38700 Kč9 238,70 Kč
26086,36477 Kč22 454,84 Kč
50082,47258 Kč41 236,29 Kč
1 00078,53945 Kč78 539,45 Kč
2 50073,62814 Kč184 070,35 Kč
Manufacturers Standard Package
Unit Price without VAT:127,88000 Kč
Unit Price with VAT:154,73480 Kč

Other Suppliers on DigiKey

100In Stock
Ships from WEC