
ERM8-040-05.0-L-DV-L-K-TR | |
|---|---|
DigiKey Part Number | SAM13780TR-ND - Tape & Reel (TR) SAM13780CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERM8-040-05.0-L-DV-L-K-TR |
Description | CONN HDR 80POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-040-05.0-L-DV-L-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Latches, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Center Strip Contacts | Mated Stacking Heights 10mm, 12mm, 15mm |
Number of Positions 80 | Height Above Board 0.351" (8.91mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,31000 Kč | 178,31 Kč |
| 10 | 151,55700 Kč | 1 515,57 Kč |
| 25 | 142,05920 Kč | 3 551,48 Kč |
| 50 | 135,27720 Kč | 6 763,86 Kč |
| 100 | 128,82030 Kč | 12 882,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 107,09300 Kč | 26 773,25 Kč |
| 500 | 100,86220 Kč | 50 431,10 Kč |
| Unit Price without VAT: | 178,31000 Kč |
|---|---|
| Unit Price with VAT: | 215,75510 Kč |















