Similar
Direct

ERM8-035-02.0-S-DV-TR | |
|---|---|
DigiKey Part Number | ERM8-035-02.0-S-DV-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERM8-035-02.0-S-DV-TR |
Description | CONN HDR 70POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 70 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-035-02.0-S-DV-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Center Strip Contacts | Mated Stacking Heights 7mm, 9mm, 12mm |
Number of Positions 70 | Height Above Board 0.235" (5.97mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERM8-035-02.0-L-DV-TR | Samtec Inc. | 0 | ERM8-035-02.0-L-DV-TR-ND | 99,00640 Kč | Similar |
| ER8-70P-0.8SV-2H | Hirose Electric Co Ltd | 0 | H125532CT-ND | 108,14000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 375 | 102,86949 Kč | 38 576,06 Kč |
| Unit Price without VAT: | 102,86949 Kč |
|---|---|
| Unit Price with VAT: | 124,47208 Kč |








