



ER8-70P-0.8SV-2H | |
|---|---|
DigiKey Part Number | H125532TR-ND - Tape & Reel (TR) H125532CT-ND - Cut Tape (CT) H125532DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ER8-70P-0.8SV-2H |
Description | CONN HDR 70POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 70 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ER8-70P-0.8SV-2H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 70 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 7mm, 9mm | |
Height Above Board | 0.234" (5.95mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 71,95191 Kč | 25 183,17 Kč |
| 700 | 68,51956 Kč | 47 963,69 Kč |
| 1 050 | 66,58877 Kč | 69 918,21 Kč |
| 1 750 | 64,23426 Kč | 112 409,96 Kč |
| 2 450 | 62,72909 Kč | 153 686,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,41000 Kč | 108,41 Kč |
| 10 | 92,11500 Kč | 921,15 Kč |
| 25 | 86,33880 Kč | 2 158,47 Kč |
| 50 | 82,21280 Kč | 4 110,64 Kč |
| 100 | 78,28710 Kč | 7 828,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,41000 Kč | 108,41 Kč |
| 10 | 88,34700 Kč | 883,47 Kč |
| 25 | 81,43840 Kč | 2 035,96 Kč |
| 50 | 76,57560 Kč | 3 828,78 Kč |
| 100 | 72,01210 Kč | 7 201,21 Kč |
| Unit Price without VAT: | 108,41000 Kč |
|---|---|
| Unit Price with VAT: | 131,17610 Kč |






