ERF8-035-05.0-S-DV-K-TR is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Samtec Inc.
In Stock: 0
Unit Price: 3,84357 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 969
Unit Price: 5,32000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 4,31101 Kč
Datasheet

Direct


Hirose Electric Co Ltd
In Stock: 166
Unit Price: 5,03000 Kč
Datasheet
Image for ERF8-035-05.0-S-DV-K-TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERF8-035-05.0-S-DV-K-TR

DigiKey Part Number
ERF8-035-05.0-S-DV-K-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERF8-035-05.0-S-DV-K-TR
Description
CONN SOCKET 70POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
70 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
ERF8-035-05.0-S-DV-K-TR Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide, Pick and Place
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Socket, Outer Shroud Contacts
Mated Stacking Heights
7mm, 10mm, 13mm, 14mm, 20mm
Number of Positions
70
Height Above Board
0.210" (5.33mm)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERF8-035-05.0-S-DV-TRSamtec Inc.0ERF8-035-05.0-S-DV-TR-ND3,84357 KčDirect
ERF8-035-05.0-L-DV-K-TRSamtec Inc.969SAM13587CT-ND5,32000 KčSimilar
ERF8-035-05.0-STL-DV-K-TRSamtec Inc.0612-ERF8-035-05.0-STL-DV-K-TR-ND4,31101 KčSimilar
ER8-70S-0.8SV-5HHirose Electric Co Ltd166H125553CT-ND5,03000 KčDirect
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
375105,89320 Kč39 709,95 Kč
Manufacturers Standard Package
Unit Price without VAT:105,89320 Kč
Unit Price with VAT:128,13077 Kč