ERF8-035-05.0-L-DV-L-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: 112,69709 Kč
Datasheet
Image for ERF8-035-05.0-L-DV-L-TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERF8-035-05.0-L-DV-L-TR

DigiKey Part Number
ERF8-035-05.0-L-DV-L-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERF8-035-05.0-L-DV-L-TR
Description
CONN SOCKET 70POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
70 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
ERF8-035-05.0-L-DV-L-TR Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide, Latches
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
10.0µin (0.25µm)
Connector Type
Socket, Outer Shroud Contacts
Mated Stacking Heights
7mm, 10mm, 13mm, 14mm, 20mm
Number of Positions
70
Height Above Board
0.210" (5.33mm)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERF8-035-05.0-S-DV-L-TRSamtec Inc.0ERF8-035-05.0-S-DV-L-TR-ND112,69709 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
37596,21339 Kč36 080,02 Kč
Manufacturers Standard Package
Unit Price without VAT:96,21339 Kč
Unit Price with VAT:116,41820 Kč