



ER8-70S-0.8SV-5H | |
|---|---|
DigiKey Part Number | H125553TR-ND - Tape & Reel (TR) H125553CT-ND - Cut Tape (CT) H125553DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ER8-70S-0.8SV-5H |
Description | CONN RCPT 70POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 70 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ER8-70S-0.8SV-5H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 70 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 7mm, 10mm | |
Height Above Board | 0.211" (5.35mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 375 | 89,49843 Kč | 33 561,91 Kč |
| 750 | 85,22976 Kč | 63 922,32 Kč |
| 1 125 | 82,82848 Kč | 93 182,04 Kč |
| 1 875 | 79,89985 Kč | 149 812,22 Kč |
| 2 625 | 78,02790 Kč | 204 823,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,98000 Kč | 135,98 Kč |
| 10 | 115,58600 Kč | 1 155,86 Kč |
| 25 | 108,34840 Kč | 2 708,71 Kč |
| 50 | 103,17020 Kč | 5 158,51 Kč |
| 100 | 98,24460 Kč | 9 824,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,98000 Kč | 135,98 Kč |
| 10 | 110,84900 Kč | 1 108,49 Kč |
| 25 | 102,19360 Kč | 2 554,84 Kč |
| 50 | 96,10160 Kč | 4 805,08 Kč |
| 100 | 90,37190 Kč | 9 037,19 Kč |
| Unit Price without VAT: | 135,98000 Kč |
|---|---|
| Unit Price with VAT: | 164,53580 Kč |









