60 Position Connector Header, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
60 Position Connector Header, Center Strip Contacts Surface Mount Gold
ERM8-030-09.0-S-DV-K-TR
ERM8-030-09.0-S-DV-K-TR

ERM8-030-09.0-S-DV-K-TR

DigiKey Part Number
SAM13768TR-ND - Tape & Reel (TR)
SAM13768CT-ND - Cut Tape (CT)
SAM13768DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERM8-030-09.0-S-DV-K-TR
Description
CONN HDR 60POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
60 Position Connector Header, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
ERM8-030-09.0-S-DV-K-TR Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide, Pick and Place
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Header, Center Strip Contacts
Mated Stacking Heights
14mm, 16mm, 19mm
Number of Positions
60
Height Above Board
0.508" (12.91mm)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERM8-030-09.0-S-DV-TRSamtec Inc.225612-ERM8-030-09.0-S-DV-CT-ND184,99000 KčDirect
In-Stock: 901
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1171,43000 Kč171,43 Kč
10145,73800 Kč1 457,38 Kč
25136,61200 Kč3 415,30 Kč
50130,08820 Kč6 504,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
125107,92808 Kč13 491,01 Kč
62596,63904 Kč60 399,40 Kč
Manufacturers Standard Package
Unit Price without VAT:171,43000 Kč
Unit Price with VAT:207,43030 Kč