



ERM8-030-05.0-L-DV-L-TR | |
|---|---|
DigiKey Part Number | SAM13761TR-ND - Tape & Reel (TR) SAM13761CT-ND - Cut Tape (CT) SAM13761DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM8-030-05.0-L-DV-L-TR |
Description | CONN HDR 60POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-030-05.0-L-DV-L-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Latches |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Center Strip Contacts | Mated Stacking Heights 10mm, 12mm, 15mm |
Number of Positions 60 | Height Above Board 0.351" (8.91mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERM8-030-05.0-S-DV-L-TR | Samtec Inc. | 1 194 | SAM13763CT-ND | 177,27000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,96000 Kč | 159,96 Kč |
| 10 | 135,89400 Kč | 1 358,94 Kč |
| 25 | 127,38520 Kč | 3 184,63 Kč |
| 50 | 121,30400 Kč | 6 065,20 Kč |
| 100 | 115,51030 Kč | 11 551,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 95,20620 Kč | 23 801,55 Kč |
| 500 | 89,52224 Kč | 44 761,12 Kč |
| Unit Price without VAT: | 159,96000 Kč |
|---|---|
| Unit Price with VAT: | 193,55160 Kč |





















