




ERM8-020-09.0-L-DV-K-TR | |
|---|---|
DigiKey Part Number | SAM13142TR-ND - Tape & Reel (TR) SAM13142CT-ND - Cut Tape (CT) SAM13142DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM8-020-09.0-L-DV-K-TR |
Description | CONN HDR 40POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-020-09.0-L-DV-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 14mm, 16mm, 19mm | |
Height Above Board | 0.508" (12.91mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,37000 Kč | 102,37 Kč |
| 25 | 90,37280 Kč | 2 259,32 Kč |
| 50 | 83,98540 Kč | 4 199,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 80,89536 Kč | 10 111,92 Kč |
| 625 | 70,82330 Kč | 44 264,56 Kč |
| 1 250 | 62,13620 Kč | 77 670,25 Kč |
| 3 125 | 54,64761 Kč | 170 773,78 Kč |
| Unit Price without VAT: | 102,37000 Kč |
|---|---|
| Unit Price with VAT: | 123,86770 Kč |






















