
ERF8-020-01-S-D-EM2-TR | |
|---|---|
DigiKey Part Number | 612-ERF8-020-01-S-D-EM2-TR-ND - Tape & Reel (TR) 612-ERF8-020-01-S-D-EM2-TRCT-ND - Cut Tape (CT) 612-ERF8-020-01-S-D-EM2-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERF8-020-01-S-D-EM2-TR |
Description | CONN SOCKET 40POS EDGE MNT GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Socket, Outer Shroud Contacts Board Edge, Straddle Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-020-01-S-D-EM2-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Board Edge, Straddle Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | - | |
Height Above Board | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,81000 Kč | 155,81 Kč |
| 10 | 132,39200 Kč | 1 323,92 Kč |
| 25 | 124,09800 Kč | 3 102,45 Kč |
| 50 | 118,17260 Kč | 5 908,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 92,49620 Kč | 13 874,43 Kč |
| 750 | 80,65388 Kč | 60 490,41 Kč |
| 1 050 | 79,76620 Kč | 83 754,51 Kč |
| Unit Price without VAT: | 155,81000 Kč |
|---|---|
| Unit Price with VAT: | 188,53010 Kč |















