



ERM8-020-01-L-D-RA-K-TR | |
|---|---|
DigiKey Part Number | SAM13711TR-ND - Tape & Reel (TR) SAM13711CT-ND - Cut Tape (CT) SAM13711DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM8-020-01-L-D-RA-K-TR |
Description | CONN HDR 40POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Header, Center Strip Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-020-01-L-D-RA-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount, Right Angle |
Series | Features Board Guide, Mounting Flange, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Center Strip Contacts | Height Above Board 0.246" (6.25mm) |
Number of Positions 40 | Base Product Number |
Pitch 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,68000 Kč | 167,68 Kč |
| 10 | 142,44300 Kč | 1 424,43 Kč |
| 25 | 133,50840 Kč | 3 337,71 Kč |
| 50 | 127,13520 Kč | 6 356,76 Kč |
| 100 | 121,06620 Kč | 12 106,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 111,07640 Kč | 22 215,28 Kč |
| 600 | 97,39518 Kč | 58 437,11 Kč |
| 1 000 | 94,24079 Kč | 94 240,79 Kč |
| Unit Price without VAT: | 167,68000 Kč |
|---|---|
| Unit Price with VAT: | 202,89280 Kč |
















