40 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Hirose ER8 Series Connectors | Digi-Key Daily
Hirose ER8 Series Connectors | Digi-Key Daily

ER8-40S-0.8SV-5H

DigiKey Part Number
H125550TR-ND - Tape & Reel (TR)
H125550CT-ND - Cut Tape (CT)
H125550DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ER8-40S-0.8SV-5H
Description
CONN RCPT 40POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
40 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
ER8-40S-0.8SV-5H Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Receptacle, Outer Shroud Contacts
Mated Stacking Heights
7mm, 10mm
Number of Positions
40
Height Above Board
0.211" (5.35mm)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERF8-020-05.0-S-DV-K-TRSamtec Inc.1 804SAM8619CT-ND116,12000 KčDirect
ERF8-020-05.0-S-DV-TRSamtec Inc.610SAM13555CT-ND137,96000 KčDirect
In-Stock: 346
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
37592,49256 Kč34 684,71 Kč
75088,08101 Kč66 060,76 Kč
1 12585,59924 Kč96 299,14 Kč
1 87582,57298 Kč154 824,34 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1110,87000 Kč110,87 Kč
1094,17600 Kč941,76 Kč
2588,27560 Kč2 206,89 Kč
5084,05500 Kč4 202,75 Kč
10080,04020 Kč8 004,02 Kč
Digi-Reel®
QuantityUnit PriceExt Price
1110,66000 Kč110,66 Kč
1090,24900 Kč902,49 Kč
2583,19400 Kč2 079,85 Kč
5078,23020 Kč3 911,51 Kč
10073,56650 Kč7 356,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:110,66000 Kč
Unit Price with VAT:133,89860 Kč