
1612963-4 | |
|---|---|
DigiKey Part Number | A135171-ND |
Manufacturer | |
Manufacturer Product Number | 1612963-4 |
Description | CONN RCPT 10POS 2.00MM PCB SLDR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Position Receptacle, Female Blade Sockets Connector Solder 0.079" (2.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1612963-4 Models |
Category | Features Flange |
Manufacturer TE Connectivity AMP Connectors | Color Black |
Packaging Bulk | Fastening Type Push-Pull |
Part Status Active | Contact Material Copper Alloy |
Connector Style Battery | Contact Finish Gold |
Connector Type Receptacle, Female Blade Sockets | Contact Finish Thickness 11.8µin (0.30µm) |
Number of Positions 10 | Voltage Rating 30 V |
Pitch 0.079" (2.00mm) | Current Rating (Amps) 6 A |
Mounting Type Through Hole | Material - Insulation Thermoplastic |
Number of Rows 1 | Operating Temperature -20°C ~ 80°C |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,89000 Kč | 50,89 Kč |
| 10 | 43,15000 Kč | 431,50 Kč |
| 25 | 40,44280 Kč | 1 011,07 Kč |
| 60 | 38,01617 Kč | 2 280,97 Kč |
| 120 | 36,19817 Kč | 4 343,78 Kč |
| 300 | 33,93120 Kč | 10 179,36 Kč |
| 540 | 32,55274 Kč | 17 578,48 Kč |
| 1 020 | 31,12478 Kč | 31 747,28 Kč |
| 2 520 | 29,20175 Kč | 73 588,41 Kč |
| Unit Price without VAT: | 50,89000 Kč |
|---|---|
| Unit Price with VAT: | 61,57690 Kč |











