


114712-E | |
|---|---|
DigiKey Part Number | 2684-114712-ETR-ND - Tape & Reel (TR) 2684-114712-ECT-ND - Cut Tape (CT) 2684-114712-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 114712-E |
Description | MICROSTC HERM 12POS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12 Position Connector Plug, Non-Gendered Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 114712-E Models |
Category | Pitch 0.031" (0.80mm) |
Manufacturer TE Connectivity Erni | Number of Rows 1 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Board Guide |
Part Status Active | Contact Finish Gold |
Connector Type Plug, Non-Gendered | Mated Stacking Heights 5mm |
Number of Positions 12 | Height Above Board 0.171" (4.34mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 254168-E | TE Connectivity Erni | 3 402 | 2684-254168-ECT-ND | 69,03000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,27000 Kč | 55,27 Kč |
| 10 | 47,00800 Kč | 470,08 Kč |
| 25 | 44,07200 Kč | 1 101,80 Kč |
| 50 | 41,96120 Kč | 2 098,06 Kč |
| 100 | 39,95710 Kč | 3 995,71 Kč |
| 250 | 37,45396 Kč | 9 363,49 Kč |
| 500 | 35,66582 Kč | 17 832,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 300 | 33,34137 Kč | 43 343,78 Kč |
| 2 600 | 31,75138 Kč | 82 553,59 Kč |
| 3 900 | 30,85673 Kč | 120 341,25 Kč |
| 6 500 | 29,76568 Kč | 193 476,92 Kč |
| Unit Price without VAT: | 55,27000 Kč |
|---|---|
| Unit Price with VAT: | 66,87670 Kč |





