
254168-E | |
|---|---|
DigiKey Part Number | 2684-254168-ETR-ND - Tape & Reel (TR) 2684-254168-ECT-ND - Cut Tape (CT) 2684-254168-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 254168-E |
Description | MICROSTC HERM 12POS ANTIMAG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12 Position Connector Plug, Non-Gendered Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Non-Gendered | |
Number of Positions | 12 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 1 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.171" (4.34mm) | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,36000 Kč | 62,36 Kč |
| 10 | 53,02000 Kč | 530,20 Kč |
| 25 | 49,70640 Kč | 1 242,66 Kč |
| 50 | 47,32940 Kč | 2 366,47 Kč |
| 100 | 45,06800 Kč | 4 506,80 Kč |
| 250 | 42,24460 Kč | 10 561,15 Kč |
| 500 | 40,22796 Kč | 20 113,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 300 | 37,60645 Kč | 48 888,39 Kč |
| 2 600 | 35,81314 Kč | 93 114,16 Kč |
| 3 900 | 34,80413 Kč | 135 736,11 Kč |
| Unit Price without VAT: | 62,36000 Kč |
|---|---|
| Unit Price with VAT: | 75,45560 Kč |


