



ERF8-020-09.0-L-DV-TR | |
|---|---|
DigiKey Part Number | 612-ERF8-020-09.0-L-DV-TR-ND - Tape & Reel (TR) 612-ERF8-020-09.0-L-DV-TRCT-ND - Cut Tape (CT) 612-ERF8-020-09.0-L-DV-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERF8-020-09.0-L-DV-TR |
Description | 0.80 MM EDGE RATE RUGGED HIGH SP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Socket, Outer Shroud Contacts | Mated Stacking Heights 11mm, 14mm, 17mm, 18mm, 24mm |
Number of Positions 40 | Height Above Board 0.358" (9.10mm) |
Pitch 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,25000 Kč | 152,25 Kč |
| 10 | 129,34600 Kč | 1 293,46 Kč |
| 25 | 121,23720 Kč | 3 030,93 Kč |
| 50 | 115,44360 Kč | 5 772,18 Kč |
| 100 | 109,93140 Kč | 10 993,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 92,76608 Kč | 23 191,52 Kč |
| 500 | 84,80346 Kč | 42 401,73 Kč |
| Unit Price without VAT: | 152,25000 Kč |
|---|---|
| Unit Price with VAT: | 184,22250 Kč |


