
ERM8-013-05.0-L-DV-DS-L-TR | |
|---|---|
DigiKey Part Number | 612-ERM8-013-05.0-L-DV-DS-L-TR-ND - Tape & Reel (TR) 612-ERM8-013-05.0-L-DV-DS-L-TRCT-ND - Cut Tape (CT) 612-ERM8-013-05.0-L-DV-DS-L-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM8-013-05.0-L-DV-DS-L-TR |
Description | CONN DIFF ARRAY PLG 26P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 26 Position Connector Differential Pair Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-013-05.0-L-DV-DS-L-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Differential Pair Array, Male | |
Number of Positions | 26 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Latches | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 10mm, 12mm, 15mm | |
Height Above Board | 0.351" (8.91mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,71000 Kč | 132,71 Kč |
| 10 | 112,75900 Kč | 1 127,59 Kč |
| 25 | 105,69560 Kč | 2 642,39 Kč |
| 50 | 100,64340 Kč | 5 032,17 Kč |
| 100 | 95,83910 Kč | 9 583,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 84,58080 Kč | 21 145,20 Kč |
| 500 | 74,96328 Kč | 37 481,64 Kč |
| 1 250 | 72,94185 Kč | 91 177,31 Kč |
| Unit Price without VAT: | 132,71000 Kč |
|---|---|
| Unit Price with VAT: | 160,57910 Kč |
















