26 Position Connector Header, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 Position Connector Header, Center Strip Contacts Surface Mount Gold
ERM8-013-02.0-L-DV-TR
ERM8-013-02.0-L-DV-TR

ERM8-013-02.0-L-DV-TR

DigiKey Part Number
SAM13698TR-ND - Tape & Reel (TR)
SAM13698CT-ND - Cut Tape (CT)
SAM13698DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERM8-013-02.0-L-DV-TR
Description
CONN HDR 26POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
26 Position Connector Header, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
ERM8-013-02.0-L-DV-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Header, Center Strip Contacts
Number of Positions
26
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
7mm, 9mm, 12mm
Height Above Board
0.235" (5.97mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 88
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1109,40000 Kč109,40 Kč
1093,04200 Kč930,42 Kč
2587,20880 Kč2 180,22 Kč
5083,04280 Kč4 152,14 Kč
10079,07640 Kč7 907,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
47568,53747 Kč32 555,30 Kč
95059,73975 Kč56 752,76 Kč
1 42559,10945 Kč84 230,97 Kč
Manufacturers Standard Package
Unit Price without VAT:109,40000 Kč
Unit Price with VAT:132,37400 Kč