
ERM8-013-01-S-D-RA-DS-L-K-TR | |
|---|---|
DigiKey Part Number | 612-ERM8-013-01-S-D-RA-DS-L-K-TR-ND - Tape & Reel (TR) 612-ERM8-013-01-S-D-RA-DS-L-K-TRCT-ND - Cut Tape (CT) 612-ERM8-013-01-S-D-RA-DS-L-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM8-013-01-S-D-RA-DS-L-K-TR |
Description | CONN DIFF ARRAY PLUG 26P R/A SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 26 Position Connector Differential Pair Array, Male Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-013-01-S-D-RA-DS-L-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount, Right Angle |
Series | Features Board Guide, Latches, Mounting Flange, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Differential Pair Array, Male | Height Above Board 0.246" (6.25mm) |
Number of Positions 26 | Base Product Number |
Pitch 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 237,75000 Kč | 237,75 Kč |
| 10 | 202,00600 Kč | 2 020,06 Kč |
| 25 | 189,35960 Kč | 4 733,99 Kč |
| 50 | 180,32080 Kč | 9 016,04 Kč |
| 100 | 171,71380 Kč | 17 171,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 138,87675 Kč | 27 775,35 Kč |
| 600 | 138,11555 Kč | 82 869,33 Kč |
| Unit Price without VAT: | 237,75000 Kč |
|---|---|
| Unit Price with VAT: | 287,67750 Kč |















