
ERM8-010-09.0-S-DV-TR | |
|---|---|
DigiKey Part Number | 612-ERM8-010-09.0-S-DV-TR-ND - Tape & Reel (TR) 612-ERM8-010-09.0-S-DV-TRCT-ND - Cut Tape (CT) 612-ERM8-010-09.0-S-DV-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM8-010-09.0-S-DV-TR |
Description | CONN HDR 20POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-010-09.0-S-DV-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Center Strip Contacts | Mated Stacking Heights 14mm, 16mm, 19mm |
Number of Positions 20 | Height Above Board 0.508" (12.91mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,45000 Kč | 131,45 Kč |
| 10 | 111,68800 Kč | 1 116,88 Kč |
| 25 | 104,68760 Kč | 2 617,19 Kč |
| 50 | 99,68600 Kč | 4 984,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 83,57208 Kč | 10 446,51 Kč |
| 625 | 72,84222 Kč | 45 526,39 Kč |
| 1 250 | 72,18071 Kč | 90 225,89 Kč |
| Unit Price without VAT: | 131,45000 Kč |
|---|---|
| Unit Price with VAT: | 159,05450 Kč |















