



ER8-20S-0.8SV-5H | |
|---|---|
DigiKey Part Number | H125548TR-ND - Tape & Reel (TR) H125548CT-ND - Cut Tape (CT) H125548DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ER8-20S-0.8SV-5H |
Description | CONN RCPT 20POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ER8-20S-0.8SV-5H Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Outer Shroud Contacts | Mated Stacking Heights 7mm, 10mm |
Number of Positions 20 | Height Above Board 0.211" (5.35mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERF8-010-05.0-S-DV-K-TR | Samtec Inc. | 5 093 | SAM8618CT-ND | 84,62000 Kč | Direct |
| ERF8-010-05.0-S-DV-TR | Samtec Inc. | 459 | SAM13531CT-ND | 123,05000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,43000 Kč | 76,43 Kč |
| 10 | 64,98900 Kč | 649,89 Kč |
| 25 | 60,90240 Kč | 1 522,56 Kč |
| 50 | 57,99640 Kč | 2 899,82 Kč |
| 100 | 55,22680 Kč | 5 522,68 Kč |
| 250 | 51,76764 Kč | 12 941,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 62,46150 Kč | 31 230,75 Kč |
| 1 000 | 59,48187 Kč | 59 481,87 Kč |
| 1 500 | 57,80623 Kč | 86 709,35 Kč |
| 2 500 | 55,76187 Kč | 139 404,68 Kč |
| 3 500 | 54,45549 Kč | 190 594,21 Kč |
| Unit Price without VAT: | 76,43000 Kč |
|---|---|
| Unit Price with VAT: | 92,48030 Kč |

















