


ERF8-010-05.0-S-DV-K-TR | |
|---|---|
DigiKey Part Number | SAM8618TR-ND - Tape & Reel (TR) SAM8618CT-ND - Cut Tape (CT) SAM8618DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERF8-010-05.0-S-DV-K-TR |
Description | CONN SOCKET 20POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-010-05.0-S-DV-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Socket, Outer Shroud Contacts | Mated Stacking Heights 7mm, 10mm, 13mm, 14mm, 20mm |
Number of Positions 20 | Height Above Board 0.210" (5.33mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERF8-010-05.0-L-DV-K-TR | Samtec Inc. | 2 214 | SAM13525CT-ND | 93,43000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,22000 Kč | 93,22 Kč |
| 10 | 79,27200 Kč | 792,72 Kč |
| 25 | 74,29560 Kč | 1 857,39 Kč |
| 50 | 70,74600 Kč | 3 537,30 Kč |
| 100 | 67,36540 Kč | 6 736,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 475 | 79,73080 Kč | 37 872,13 Kč |
| 950 | 69,82443 Kč | 66 333,21 Kč |
| 1 425 | 60,83556 Kč | 86 690,67 Kč |
| 3 325 | 52,78543 Kč | 175 511,55 Kč |
| Unit Price without VAT: | 93,22000 Kč |
|---|---|
| Unit Price with VAT: | 112,79620 Kč |























