Similar




ERF8-010-05.0-L-DV-K-TR | |
|---|---|
DigiKey Part Number | SAM13525TR-ND - Tape & Reel (TR) SAM13525CT-ND - Cut Tape (CT) SAM13525DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERF8-010-05.0-L-DV-K-TR |
Description | CONN SOCKET 20POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-010-05.0-L-DV-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 20 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 7mm, 10mm, 13mm, 14mm, 20mm | |
Height Above Board | 0.210" (5.33mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,06000 Kč | 84,06 Kč |
| 25 | 75,10120 Kč | 1 877,53 Kč |
| 50 | 68,95100 Kč | 3 447,55 Kč |
| 100 | 68,12300 Kč | 6 812,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 475 | 67,25069 Kč | 31 944,08 Kč |
| 950 | 58,93836 Kč | 55 991,44 Kč |
| 1 425 | 51,37593 Kč | 73 210,70 Kč |
| 3 325 | 44,59774 Kč | 148 287,49 Kč |
| Unit Price without VAT: | 84,06000 Kč |
|---|---|
| Unit Price with VAT: | 101,71260 Kč |






















