20 Position Connector Header, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position Connector Header, Center Strip Contacts Surface Mount Gold
Samtec EMI Shielding Demo

ERM8-010-05.0-S-DV-K-TR

DigiKey Part Number
SAM8610TR-ND - Tape & Reel (TR)
SAM8610CT-ND - Cut Tape (CT)
SAM8610DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERM8-010-05.0-S-DV-K-TR
Description
CONN HDR 20POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
20 Position Connector Header, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
ERM8-010-05.0-S-DV-K-TR Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide, Pick and Place
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Header, Center Strip Contacts
Mated Stacking Heights
10mm, 12mm, 15mm
Number of Positions
20
Height Above Board
0.351" (8.91mm)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERM8-010-05.0-S-DV-TRSamtec Inc.63SAM15407CT-ND139,94000 KčDirect
ERM8-010-08.0-L-DV-K-TRSamtec Inc.321SAM13690CT-ND120,75000 KčSimilar
ERM8-010-08.0-S-DV-K-TRSamtec Inc.299SAM13691CT-ND148,28000 KčSimilar
ER8-20P-0.8SV-5HHirose Electric Co Ltd462H125538CT-ND79,88000 KčDirect
In-Stock: 399
Factory Stock: 325
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1143,90000 Kč143,90 Kč
10122,23400 Kč1 222,34 Kč
25114,57160 Kč2 864,29 Kč
50109,09920 Kč5 454,96 Kč
100103,89170 Kč10 389,17 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
32582,54671 Kč26 827,68 Kč
65079,71998 Kč51 817,99 Kč
Manufacturers Standard Package
Unit Price without VAT:143,90000 Kč
Unit Price with VAT:174,11900 Kč