20 Position Connector Header, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position Connector Header, Center Strip Contacts Surface Mount Gold
ERM8-010-02.0-L-DV-TR
ERM8-010-02.0-L-DV-TR

ERM8-010-02.0-L-DV-TR

DigiKey Part Number
SAM13683TR-ND - Tape & Reel (TR)
SAM13683CT-ND - Cut Tape (CT)
SAM13683DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERM8-010-02.0-L-DV-TR
Description
CONN HDR 20POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
20 Position Connector Header, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
ERM8-010-02.0-L-DV-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Header, Center Strip Contacts
Number of Positions
20
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
7mm, 9mm, 12mm
Height Above Board
0.235" (5.97mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 587
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
186,09000 Kč86,09 Kč
1073,11500 Kč731,15 Kč
2568,52920 Kč1 713,23 Kč
5065,25340 Kč3 262,67 Kč
10062,13520 Kč6 213,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
47565,00981 Kč30 879,66 Kč
95056,65260 Kč53 819,97 Kč
1 42549,61835 Kč70 706,15 Kč
3 32545,40816 Kč150 982,13 Kč
Manufacturers Standard Package
Unit Price without VAT:86,09000 Kč
Unit Price with VAT:104,16890 Kč