
ERM8-010-01-S-D-RA-TR | |
|---|---|
DigiKey Part Number | SAM15405TR-ND - Tape & Reel (TR) SAM15405CT-ND - Cut Tape (CT) SAM15405DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM8-010-01-S-D-RA-TR |
Description | CONN HDR 20POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Header, Center Strip Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-010-01-S-D-RA-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount, Right Angle |
Series | Features Board Guide, Mounting Flange |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Center Strip Contacts | Height Above Board 0.246" (6.25mm) |
Number of Positions 20 | Base Product Number |
Pitch 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERM8-010-01-L-D-RA-TR | Samtec Inc. | 45 | SAM13681CT-ND | 161,63000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 199,80000 Kč | 199,80 Kč |
| 10 | 169,72200 Kč | 1 697,22 Kč |
| 25 | 159,09400 Kč | 3 977,35 Kč |
| 50 | 151,49440 Kč | 7 574,72 Kč |
| 100 | 144,26170 Kč | 14 426,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 114,85230 Kč | 22 970,46 Kč |
| 600 | 114,15780 Kč | 68 494,68 Kč |
| Unit Price without VAT: | 199,80000 Kč |
|---|---|
| Unit Price with VAT: | 241,75800 Kč |















