



ERF8-025-05.0-L-DV-L-TR | |
|---|---|
DigiKey Part Number | SAM13565TR-ND - Tape & Reel (TR) SAM13565CT-ND - Cut Tape (CT) SAM13565DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERF8-025-05.0-L-DV-L-TR |
Description | CONN SOCKET 50POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-025-05.0-L-DV-L-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Latches |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Socket, Outer Shroud Contacts | Mated Stacking Heights 7mm, 10mm, 13mm, 14mm, 20mm |
Number of Positions 50 | Height Above Board 0.210" (5.33mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,52000 Kč | 139,52 Kč |
| 10 | 118,54300 Kč | 1 185,43 Kč |
| 25 | 111,10960 Kč | 2 777,74 Kč |
| 50 | 105,80000 Kč | 5 290,00 Kč |
| 100 | 100,74870 Kč | 10 074,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 375 | 92,68240 Kč | 34 755,90 Kč |
| 750 | 81,98297 Kč | 61 487,23 Kč |
| 1 125 | 77,08712 Kč | 86 723,01 Kč |
| Unit Price without VAT: | 139,52000 Kč |
|---|---|
| Unit Price with VAT: | 168,81920 Kč |

















