ERF8-025-01-S-D-RA-TR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 157
Unit Price: 195,28000 Kč
Datasheet
50 Position Connector Socket, Outer Shroud Contacts Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERF8-025-01-S-D-RA-TR

DigiKey Part Number
612-ERF8-025-01-S-D-RA-TR-ND - Tape & Reel (TR)
612-ERF8-025-01-S-D-RA-CT-ND - Cut Tape (CT)
612-ERF8-025-01-S-D-RA-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERF8-025-01-S-D-RA-TR
Description
CONN SOCKET 50POS R/A SMD GOLD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
50 Position Connector Socket, Outer Shroud Contacts Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
ERF8-025-01-S-D-RA-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Socket, Outer Shroud Contacts
Number of Positions
50
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount, Right Angle
Features
Board Guide, Mounting Flange
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
-
Height Above Board
0.246" (6.25mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1228,67000 Kč228,67 Kč
10194,31500 Kč1 943,15 Kč
25182,14520 Kč4 553,63 Kč
50173,45180 Kč8 672,59 Kč
100165,17240 Kč16 517,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200148,93985 Kč29 787,97 Kč
600132,28740 Kč79 372,44 Kč
Manufacturers Standard Package
Unit Price without VAT:228,67000 Kč
Unit Price with VAT:276,69070 Kč