EHF-113-01-F-D-SM-P-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EHF-113-01-L-D-SM-K-TR

DigiKey Part Number
SAM13477TR-ND - Tape & Reel (TR)
SAM13477CT-ND - Cut Tape (CT)
SAM13477DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EHF-113-01-L-D-SM-K-TR
Description
CONN HEADER SMD 26POS 1.27MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 26 position 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
EHF-113-01-L-D-SM-K-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Lock/Eject Hooks
Contact Length - Mating
0.120" (3.05mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.325" (8.25mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Features
Keying Slot, Pick and Place
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Black
Current Rating (Amps)
1.75A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 699
Factory Stock: 750
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1146,68000 Kč146,68 Kč
10124,60700 Kč1 246,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15076,29560 Kč11 444,34 Kč
30072,65523 Kč21 796,57 Kč
45070,60724 Kč31 773,26 Kč
75068,78436 Kč51 588,27 Kč
Manufacturers Standard Package
Unit Price without VAT:146,68000 Kč
Unit Price with VAT:177,48280 Kč