26 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FFSD-13-D-36.00-01-N

DigiKey Part Number
SAM12416-ND
Manufacturer
Manufacturer Product Number
FFSD-13-D-36.00-01-N
Description
CABLE ASSEM .05" 26POS 36"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
26 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Datasheet
 Datasheet
EDA/CAD Models
FFSD-13-D-36.00-01-N Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Cable
0.025" (0.64mm)
Manufacturer
Samtec Inc.
Length
3.00' (914.40mm)
Series
Features
Polarizing Key
Packaging
Bulk
Color
Gray, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Socket
Cable Termination
IDC
Number of Positions
26
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
10.0µin (0.25µm)
Pitch - Connector
0.050" (1.27mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FFSD-13-D-37.00-01-NSamtec Inc.18FFSD-13-D-37.00-01-N-ND522,85000 KčParametric Equivalent
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1515,97000 Kč515,97 Kč
10478,63400 Kč4 786,34 Kč
25446,72480 Kč11 168,12 Kč
50412,73460 Kč20 636,73 Kč
100371,48860 Kč37 148,86 Kč
Manufacturers Standard Package
Unit Price without VAT:515,97000 Kč
Unit Price with VAT:624,32370 Kč
Alternate Length
CABLE ASSM .05" 26PS DBL END 24"
In-Stock: 154
Unit Price: 435,25000 Kč
CABLE ASSEM .05" 26POS 2"
In-Stock: 407
Unit Price: 286,97000 Kč
CABLE ASSEM .05" 26POS 3"
In-Stock: 662
Unit Price: 293,65000 Kč
CABLE ASSEM .05" 26POS 12"
In-Stock: 206
Unit Price: 354,33000 Kč