Socket Contact Gold 26-30 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC79R-2630-01-L

DigiKey Part Number
SAM12475TR-ND - Tape & Reel (TR)
SAM12475CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CC79R-2630-01-L
Description
CONN SOCKET 26-30AWG CRIMP GOLD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 26-30 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
CC79R-2630-01-L Models
Product Attributes
Filter Similar Products
Category
Pin or Socket
Socket
Manufacturer
Samtec Inc.
Contact Termination
Crimp
Series
Wire Gauge
26-30 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
10.0µin (0.25µm)
Type
Stamped
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 92 210
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
13,96000 Kč3,96 Kč
103,31600 Kč33,16 Kč
253,10320 Kč77,58 Kč
502,95320 Kč147,66 Kč
1002,81340 Kč281,34 Kč
2502,63612 Kč659,03 Kč
5002,51016 Kč1 255,08 Kč
1 0002,39004 Kč2 390,04 Kč
2 5002,24022 Kč5 600,55 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
12 0001,76942 Kč21 233,04 Kč
24 0001,68498 Kč40 439,52 Kč
36 0001,63746 Kč58 948,56 Kč
60 0001,57954 Kč94 772,40 Kč
84 0001,54251 Kč129 570,84 Kč
120 0001,53809 Kč184 570,80 Kč
Manufacturers Standard Package
Unit Price without VAT:3,96000 Kč
Unit Price with VAT:4,79160 Kč