Pin Contact Gold 26-30 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T1M74-R-01-L

DigiKey Part Number
612-T1M74-R-01-LTR-ND - Tape & Reel (TR)
612-T1M74-R-01-LCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
T1M74-R-01-L
Description
.100" MINI MATE CRIMP TERMINAL,
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Pin Contact Gold 26-30 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
T1M74-R-01-L Models
Product Attributes
Filter Similar Products
Category
Pin or Socket
Pin
Manufacturer
Samtec Inc.
Contact Termination
Crimp
Series
Wire Gauge
26-30 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
10.0µin (0.25µm)
Type
Stamped
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15 249
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
15,46000 Kč5,46 Kč
104,66200 Kč46,62 Kč
254,35920 Kč108,98 Kč
504,15340 Kč207,67 Kč
1003,95390 Kč395,39 Kč
2503,70572 Kč926,43 Kč
5003,52850 Kč1 764,25 Kč
1 0003,35989 Kč3 359,89 Kč
2 5003,14928 Kč7 873,20 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 3002,51977 Kč38 552,48 Kč
107 1002,23104 Kč238 944,38 Kč
Manufacturers Standard Package
Unit Price without VAT:5,46000 Kč
Unit Price with VAT:6,60660 Kč