
CC79R-2024-01-L | |
|---|---|
DigiKey Part Number | 612-CC79R-2024-01-LTR-ND - Tape & Reel (TR) 612-CC79R-2024-01-LCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CC79R-2024-01-L |
Description | CONN SOCKET 20-24AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 20-24 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | CC79R-2024-01-L Models |
Category | Pin or Socket Socket |
Manufacturer Samtec Inc. | Contact Termination Crimp |
Series | Wire Gauge 20-24 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Type Stamped | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,13000 Kč | 3,13 Kč |
| 10 | 2,58600 Kč | 25,86 Kč |
| 25 | 2,41920 Kč | 60,48 Kč |
| 50 | 2,30660 Kč | 115,33 Kč |
| 100 | 2,19610 Kč | 219,61 Kč |
| 250 | 2,05804 Kč | 514,51 Kč |
| 500 | 1,95958 Kč | 979,79 Kč |
| 1 000 | 1,86573 Kč | 1 865,73 Kč |
| 2 500 | 1,74878 Kč | 4 371,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 1,38126 Kč | 16 575,12 Kč |
| 24 000 | 1,31531 Kč | 31 567,44 Kč |
| 36 000 | 1,27822 Kč | 46 015,92 Kč |
| 60 000 | 1,23300 Kč | 73 980,00 Kč |
| 84 000 | 1,20409 Kč | 101 143,56 Kč |
| 120 000 | 1,17419 Kč | 140 902,80 Kč |
| Unit Price without VAT: | 3,13000 Kč |
|---|---|
| Unit Price with VAT: | 3,78730 Kč |




















