
BPCU-C-S-1.00-BC-P | |
|---|---|
DigiKey Part Number | 612-BPCU-C-S-1.00-BC-P-ND |
Manufacturer | |
Manufacturer Product Number | BPCU-C-S-1.00-BC-P |
Description | ACCLIMATE SEALED USB TYPE-C CABL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) Cable C Female to Cable (Round) 3.28' (1.00m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) | |
Transfer Rate | 10Gbps | |
Wire Gauge | 24 AWG, 32 AWG | |
Shielding | Unshielded | |
Color | Black | |
Features | Data Transfer and Charge, Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 591,30000 Kč | 591,30 Kč |
| Unit Price without VAT: | 591,30000 Kč |
|---|---|
| Unit Price with VAT: | 715,47300 Kč |







