USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) Cable C Male to Cable (Round) 1.64' (500.0mm) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCU-C-S-0.50-BC-P

DigiKey Part Number
612-BCU-C-S-0.50-BC-P-ND
Manufacturer
Manufacturer Product Number
BCU-C-S-0.50-BC-P
Description
ACCLIMATE SEALED USB TYPE-C CABL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) Cable C Male to Cable (Round) 1.64' (500.0mm) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Specifications
USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+)
Mfr
Transfer Rate
10Gbps
Series
Wire Gauge
24 AWG, 32 AWG
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Black
Configuration
Features
Data Transfer and Charge, Reversible
Length
1.64' (500.0mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Factory Stock: 74
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1635,88000 Kč635,88 Kč
Manufacturers Standard Package
Unit Price without VAT:635,88000 Kč
Unit Price with VAT:769,41480 Kč