
BPCU-C-S-0.75-UC-P | |
|---|---|
DigiKey Part Number | 612-BPCU-C-S-0.75-UC-P-ND |
Manufacturer | |
Manufacturer Product Number | BPCU-C-S-0.75-UC-P |
Description | ACCLIMATE SEALED USB TYPE-C CABL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) Cable C Female to C Male (Circular Coupling) 2.46' (750.0mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 2.46' (750.0mm) | |
Specifications | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) | |
Transfer Rate | 10Gbps | |
Wire Gauge | 24 AWG, 32 AWG | |
Shielding | Unshielded | |
Color | Black | |
Features | Data Transfer and Charge, Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 830,68000 Kč | 830,68 Kč |
| Unit Price without VAT: | 830,68000 Kč |
|---|---|
| Unit Price with VAT: | 1 005,12280 Kč |





