292-J-P-EP-ST-CM-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samtec Inc.
In Stock: 134
Unit Price: 633,09000 Kč
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 646,32000 Kč
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 528,52180 Kč

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 659,13000 Kč

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 633,09000 Kč

Parametric Equivalent


Samtec Inc.
In Stock: 71
Unit Price: 633,09000 Kč
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 646,32000 Kč
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 528,52180 Kč

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 659,13000 Kč
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 91
Unit Price: 1 052,84000 Kč
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 1 262,40000 Kč

Parametric Equivalent


Amphenol SV Microwave
In Stock: 370
Unit Price: 1 329,38000 Kč
Datasheet

Parametric Equivalent


Taoglas Limited
In Stock: 2
Unit Price: 1 484,77000 Kč
Datasheet

Parametric Equivalent


Bulgin
In Stock: 13
Unit Price: 2 353,88000 Kč
Datasheet
2.92mm Connector Jack, Female Socket 50 Ohms Board Edge, End Launch Compression
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

292-J-P-EP-ST-CM-1

DigiKey Part Number
612-292-J-P-EP-ST-CM-1-ND
Manufacturer
Manufacturer Product Number
292-J-P-EP-ST-CM-1
Description
292-J-P-EP-ST-CM-1
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2.92mm Connector Jack, Female Socket 50 Ohms Board Edge, End Launch Compression
Datasheet
 Datasheet
EDA/CAD Models
292-J-P-EP-ST-CM-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Compression
Shield Termination
Screw
Impedance
50 Ohms
Mounting Type
Board Edge, End Launch
Mounting Feature
-
Cable Group
-
Fastening Type
Threaded
Frequency - Max
40 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Copper Alloy
Includes
-
Body Material
Stainless Steel
Body Finish
-
Center Contact Plating
Gold
Dielectric Material
-
Operating Temperature
-
Mating Cycles
-
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 256
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1633,09000 Kč633,09 Kč
Manufacturers Standard Package
Unit Price without VAT:633,09000 Kč
Unit Price with VAT:766,03890 Kč