


EMPCB.292FST.A.XS | |
|---|---|
DigiKey Part Number | 931-EMPCB.292FST.A.XS-ND |
Manufacturer | |
Manufacturer Product Number | EMPCB.292FST.A.XS |
Description | TAOGLAS 2.92 PCB END LAUNCH RECE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.92mm Connector Jack, Female Socket 50 Ohms Board Edge, End Launch Compression |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Compression | |
Shield Termination | Screw | |
Impedance | 50 Ohms | |
Mounting Type | Board Edge, End Launch | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 40 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polyetherimide (PEI) | |
Operating Temperature | -55°C ~ 50°C | |
Mating Cycles | 500 | |
Insertion Loss | 0.35dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 484,77000 Kč | 1 484,77 Kč |
| 10 | 1 261,98000 Kč | 12 619,80 Kč |
| 25 | 1 183,01880 Kč | 29 575,47 Kč |
| 50 | 1 126,60980 Kč | 56 330,49 Kč |
| 100 | 1 072,90750 Kč | 107 290,75 Kč |
| Unit Price without VAT: | 1 484,77000 Kč |
|---|---|
| Unit Price with VAT: | 1 796,57170 Kč |

