2.92mm Connector Jack, Female Socket 50 Ohms Board Edge, End Launch Compression
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RF292EJ

DigiKey Part Number
708-RF292EJ-ND
Manufacturer
Manufacturer Product Number
RF292EJ
Description
CONN 2.92MM J END LNCH
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
2.92mm Connector Jack, Female Socket 50 Ohms Board Edge, End Launch Compression
Datasheet
 Datasheet
EDA/CAD Models
RF292EJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Compression
Shield Termination
Screw
Impedance
50 Ohms
Mounting Type
Board Edge, End Launch
Mounting Feature
-
Cable Group
-
Fastening Type
Threaded
Frequency - Max
40 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Stainless Steel
Body Finish
-
Center Contact Plating
-
Dielectric Material
Polyetherimide (PEI)
Operating Temperature
-55°C ~ 125°C
Voltage Rating
250 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 353,88000 Kč2 353,88 Kč
102 001,00400 Kč20 010,04 Kč
251 875,83520 Kč46 895,88 Kč
501 786,40480 Kč89 320,24 Kč
1001 732,07250 Kč173 207,25 Kč
Manufacturers Standard Package
Unit Price without VAT:2 353,88000 Kč
Unit Price with VAT:2 848,19480 Kč

Other Suppliers on DigiKey

50In Stock
Ships from WEC