1.85mm Connector Jack, Female Socket 50 Ohms Surface Mount Compression
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

185-J-P-EP-ST-CM-1

DigiKey Part Number
612-185-J-P-EP-ST-CM-1-ND
Manufacturer
Manufacturer Product Number
185-J-P-EP-ST-CM-1
Description
CONN 1.85MM JACK COMP MNT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
1.85mm Connector Jack, Female Socket 50 Ohms Surface Mount Compression
Datasheet
 Datasheet
EDA/CAD Models
185-J-P-EP-ST-CM-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Compression
Shield Termination
Screw
Impedance
50 Ohms
Mounting Type
Surface Mount
Mounting Feature
Flange
Cable Group
-
Fastening Type
Threaded
Frequency - Max
65 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Stainless Steel
Body Finish
-
Center Contact Plating
Gold
Dielectric Material
Polyetherimide (PEI)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
200 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 129
Factory Stock: 423
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 248,75000 Kč1 248,75 Kč
101 218,30400 Kč12 183,04 Kč
251 188,70520 Kč29 717,63 Kč
501 159,71960 Kč57 985,98 Kč
1001 066,90840 Kč106 690,84 Kč
Manufacturers Standard Package
Unit Price without VAT:1 248,75000 Kč
Unit Price with VAT:1 510,98750 Kč