
292-J-P-EP-ST-CMM-2 | |
|---|---|
DigiKey Part Number | 612-292-J-P-EP-ST-CMM-2-ND |
Manufacturer | |
Manufacturer Product Number | 292-J-P-EP-ST-CMM-2 |
Description | 292-J-P-EP-ST-CMM-2 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2.92mm Connector Jack, Female Socket 50 Ohms Board Edge, End Launch Compression |
Datasheet | Datasheet |
EDA/CAD Models | 292-J-P-EP-ST-CMM-2 Models |
Category | Impedance 50 Ohms |
Mfr | Mounting Type Board Edge, End Launch |
Series | Fastening Type Threaded |
Packaging Bulk | Frequency - Max 40 GHz |
Part Status Active | Number of Ports 1 |
Connector Style | Housing Color Silver |
Connector Type Jack, Female Socket | Center Contact Material Copper Alloy |
Contact Termination Compression | Body Material Stainless Steel |
Shield Termination Screw | Center Contact Plating Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 641,93000 Kč | 641,93 Kč |
| 10 | 617,11400 Kč | 6 171,14 Kč |
| 25 | 593,54760 Kč | 14 838,69 Kč |
| 50 | 570,61060 Kč | 28 530,53 Kč |
| 100 | 524,93290 Kč | 52 493,29 Kč |
| 250 | 523,65576 Kč | 130 913,94 Kč |
| Unit Price without VAT: | 641,93000 Kč |
|---|---|
| Unit Price with VAT: | 776,73530 Kč |




