Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Direct
Direct

CL21B104KBCNNNL | |
|---|---|
DigiKey Part Number | CL21B104KBCNNNL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL21B104KBCNNNL |
Description | CAP CER 0.1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21B104KBCNNNL Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL21B104KBFNNNE | Samsung Electro-Mechanics | 144 687 | 1276-1180-1-ND | 2,09000 Kč | Similar |
| CL21B104KBFNNNF | Samsung Electro-Mechanics | 0 | CL21B104KBFNNNF-ND | 0,14246 Kč | Similar |
| CL21B104KBFNNNG | Samsung Electro-Mechanics | 317 553 | 1276-6468-1-ND | 2,09000 Kč | Similar |
| CL21B104KBCNFNC | Samsung Electro-Mechanics | 752 629 | 1276-2444-1-ND | 2,09000 Kč | Parametric Equivalent |
| CL21B104KBCNNNC | Samsung Electro-Mechanics | 8 646 562 | 1276-1003-1-ND | 2,09000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 000 | 0,13146 Kč | 39 438,00 Kč |
| Unit Price without VAT: | 0,13146 Kč |
|---|---|
| Unit Price with VAT: | 0,15907 Kč |






