0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21B104KBCNNND

DigiKey Part Number
1276-CL21B104KBCNNNDTR-ND - Tape & Reel (TR)
1276-CL21B104KBCNNNDCT-ND - Cut Tape (CT)
1276-CL21B104KBCNNNDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL21B104KBCNNND
Description
CAP CER 0.1UF 50V X7R 0805
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21B104KBCNNND Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C104K5RAC7210KEMET265 431399-C0805C104K5RAC7210CT-ND2,71000 KčDirect
C0805C104K1RACTUKEMET354 664399-C0805C104K1RACTUCT-ND6,67000 KčUpgrade
In-Stock: 199 730
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,09000 Kč2,09 Kč
100,79300 Kč7,93 Kč
500,52980 Kč26,49 Kč
1000,45460 Kč45,46 Kč
5000,32534 Kč162,67 Kč
1 0000,28572 Kč285,72 Kč
2 5000,24426 Kč610,65 Kč
5 0000,21940 Kč1 097,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,19898 Kč1 989,80 Kč
20 0000,18218 Kč3 643,60 Kč
30 0000,17379 Kč5 213,70 Kč
50 0000,16448 Kč8 224,00 Kč
70 0000,15905 Kč11 133,50 Kč
100 0000,15382 Kč15 382,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,09000 Kč
Unit Price with VAT:2,52890 Kč