CL10C180FB8NNNC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 10,80862 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,86339 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 8 280
Unit Price: 5,04000 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 10,80862 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 2,18832 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 8 358
Unit Price: 8,82000 Kč
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 4 350
Unit Price: 2,10000 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 7 435
Unit Price: 7,77000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 539
Unit Price: 20,16000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 3 807
Unit Price: 19,95000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 10 501
Unit Price: 11,13000 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 14 256
Unit Price: 3,36000 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 33 877
Unit Price: 3,36000 Kč
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 5 405
Unit Price: 6,30000 Kč
Datasheet
18 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10C180FB8NNNC

DigiKey Part Number
1276-2206-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL10C180FB8NNNC
Description
CAP CER 18PF 50V C0G/NP0 0603
Customer Reference
Detailed Description
18 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10C180FB8NNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes