
GCM1885C1H180FA16D | |
|---|---|
DigiKey Part Number | 490-GCM1885C1H180FA16DTR-ND - Tape & Reel (TR) 490-GCM1885C1H180FA16DCT-ND - Cut Tape (CT) 490-GCM1885C1H180FA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C1H180FA16D |
Description | CAP CER 18PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C1H180FA16D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 3,71700 Kč | 37,17 Kč |
| 50 | 2,70040 Kč | 135,02 Kč |
| 100 | 2,38960 Kč | 238,96 Kč |
| 500 | 1,86546 Kč | 932,73 Kč |
| 1 000 | 1,70399 Kč | 1 703,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,42010 Kč | 5 680,40 Kč |
| 8 000 | 1,33274 Kč | 10 661,92 Kč |
| 12 000 | 1,28902 Kč | 15 468,24 Kč |
| 20 000 | 1,24054 Kč | 24 810,80 Kč |
| 28 000 | 1,21221 Kč | 33 941,88 Kč |
| 40 000 | 1,18496 Kč | 47 398,40 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |

