KGM15ACG1H180FM is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 10,80862 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 2,18832 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 8 358
Unit Price: 8,82000 Kč
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 2,35178 Kč
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 10,80862 Kč
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 28,41544 Kč

Parametric Equivalent


KYOCERA AVX
In Stock: 24 837
Unit Price: 8,82000 Kč
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 8 280
Unit Price: 5,04000 Kč
Datasheet

Direct


Walsin Technology Corporation
In Stock: 4 350
Unit Price: 2,10000 Kč
Datasheet

Direct


YAGEO
In Stock: 14 256
Unit Price: 3,36000 Kč
Datasheet

Direct


YAGEO
In Stock: 33 877
Unit Price: 3,36000 Kč
Datasheet

Direct


Vishay Vitramon
In Stock: 4 432
Unit Price: 4,62000 Kč
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: 0,84024 Kč
Datasheet
18 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15ACG1H180FM

DigiKey Part Number
478-KGM15ACG1H180FMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM15ACG1H180FM
Description
CAP CER 18PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
18 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15ACG1H180FM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 0000,86339 Kč17 267,80 Kč
Unit Price without VAT:0,86339 Kč
Unit Price with VAT:1,04470 Kč